- RS Stock No.:
- 806-5493
- Mfr. Part No.:
- AD5755ACPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 806-5493
- Mfr. Part No.:
- AD5755ACPZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Industrial 4-20mA Digital to Analogue Converters, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 16 bit |
Full Scale Error | ±0.03%FSR |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Pin Count | 64 |
Maximum Settling Time | 18µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External, Internal |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 0 → 10 V, 0 → 5 V |
Dimensions | 9.1 x 9.1 x 0.8mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |