Analog Devices AD5676BRUZ, 8-Channel 16 bit Serial DAC, 20-Pin TSSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 16 bit
Number of DAC Channels 8
Digital Interface Type Serial
Mounting Type Surface Mount
Package Type TSSOP
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External
Pin Count 20
Maximum Settling Time 8µs
Full Scale Error ±0.14%FSR
Minimum Operating Temperature -40 °C
Width 4.5mm
Integral Nonlinearity Error ±3LSB
Length 6.6mm
Dimensions 6.6 x 4.5 x 1.05mm
Maximum Operating Temperature +125 °C
Height 1.05mm
112 In stock for delivery within 1 working days
Price Each
kr 174,67
(exc. VAT)
kr 218,34
(inc. VAT)
Units
Per unit
1 - 14
kr 174,67
15 - 37
kr 164,41
38 +
kr 154,14
Packaging Options: