Analog Devices AD5641AKSZ-500RL7, 14 bit Serial DAC, 6-Pin SC-70

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Digital to Analogue Converters 14 Bit, Analog Devices

This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 1
Digital Interface Type Serial (SPI)
Mounting Type Surface Mount
Package Type SC-70
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference Internal
Architecture Resistor String
Pin Count 6
Maximum Settling Time 10µs
Output Polarity Bipolar
Full Scale Error ±0.5mV
Integral Nonlinearity Error ±16LSB
Length 2.2mm
Dimensions 2.2 x 1.35 x 1mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1mm
Width 1.35mm
Available to back order for despatch 03.09.2020
Price Each (On a Reel of 500)
kr 24,403
(exc. VAT)
kr 30,504
(inc. VAT)
Units
Per unit
Per Reel*
500 - 1000
kr 24,403
kr 12 201,50
1500 +
kr 23,792
kr 11 896,00
*price indicative
Related Products
Complete 14-Bit Voltage Output DACParallel and Serial Interface ...
Description:
Complete 14-Bit Voltage Output DACParallel and Serial Interface Capability80 dB Signal-to-Noise Ratio. Interfaces to High Speed DSP Processorse.g. ADSP-2100, TMS32010, TMS3202045 ns min WR Pulse Width. Interfaces to High Speed DSP Processorse.g. ADSP-2100, TMS32010, TMS32020Low Power- 70 mW typ. Operates ...