- RS Stock No.:
- 109-725
- Mfr. Part No.:
- XJ000258
- Brand:
- James Walker
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 109-725
- Mfr. Part No.:
- XJ000258
- Brand:
- James Walker
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Gland & Valve Packings
Gland and valve packings, designed to provide a seal between a moving spindle or shaft and the pressurised housing which it penetrates. Typical applications include rotary and reciprocating pumps, compressors, mixers or valve packing.
Specifications
Attribute | Value |
---|---|
Size | 1/8 in |
Material | Fluograf |
Rotary Speed | 22m/s |
Maximum Operating Temperature | +250°C |
Type | Solid |
Maximum Operating Pressure | 25 bar |
Minimum pH | 0 |
Minimum Operating Temperature | -100°C |
Maximum pH | 14 |