Sylvania ToLEDo E27 LED GLS Bulb 6.5 W(40W), Warm White Dimmable, Candle shape

  • RS Stock No. 818-1071
  • Mfr. Part No. 26929
  • Brand Sylvania
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Sylvania ToLEDo LED Retrofit Candle Lamp

The Sylvania LED ToLEDo candle lamp delivers incandescent and sparkly light effect, perfect for Chandeliers. The average life of the ToLEDo lamp is 15 years or 15,000 hours. This candle lamp has the ability to realistically reproduce colours thanks to a very good colour rendering. This retrofit replacement lamps are ideal for general indoor lighting application.

15 years or 15,000 hours
Perfect for chandelier; clear: sparkly light effect
Colour rendering index 80 or 90
Biggest bulb for better light distribution
2.5 W = 15 W incandescent, 3.0 W = 25 W incandescent
Easy retrofit replacement of incandescent lamps

Specifications
Attribute Value
Lamp Base E27
Wattage 6.5 W
Voltage Rating 220 → 240 V
Incandescent Equivalent Wattage 40W
Colour Tone Warm White
Dimmable Yes
Lamp Shape Candle
Luminosity 470 lm
Length 113 mm
Colour Rendering 80
Diameter 38mm
Life Hours 25000h
Series ToLEDo
EU Energy Efficiency Rating A+
Discontinued product