Sylvania ToLEDo RETRO B22 LED GLS Bulb 5.5 W(33W), Extra Warm White Dimmable, ST64 shape

  • RS Stock No. 923-0020
  • Mfr. Part No. 27307
  • Brand Sylvania
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Sylvania ToLEDo LED Retro ST64 Lamp

The Sylvania LED ToLEDo Retro ST64 LED lamp delivers incandescent light effect. These ST64 bulbs use LED chip technology with a LED filament design, which creates a warm ambience similar to traditional incandescent lamps. The average life of the ToLEDo Retro lamp is from 6000 up to 15000 hours. These retrofit replacement lamps are ideal for general indoor lighting application and guarantee up to 90% energy saving compared to incandescent lamps.

Ultra Wide, uniform light distribution
Dimensional compatibility with all fixtures
Cooler burning vs standard LED lamps
Average rated life up to 15,000 hours
LED filament design, creating a warm ambiance similar to traditional lamps
Up to 90% energy saving compared to incandescent lamps
Instant light
Colour rendering index 80
100% retrofit

Note

If the outer jacket is broken conductive parts may still be active. Lamps shall not be touched before making sure the mains cable is not live.

Specifications
Attribute Value
Lamp Base B22
Wattage 5.5 W
Voltage Rating 220 → 240 V
Incandescent Equivalent Wattage 33W
Colour Tone Extra Warm White
Dimmable Yes
Lamp Shape ST64
Luminosity 360 lm
Length 164 mm
Colour Rendering 80
Diameter 64mm
Life Hours 15000h
EU Energy Efficiency Rating A+
Series ToLEDo RETRO
Current Rating 32 mA
Discontinued product
Related Products
Professional grade PARATHOM RF Classic P LED filament ...
Description:
Professional grade PARATHOM RF Classic P LED filament lamps in a classic mini-ball shape. Clear lamps with innovative LED filament technology. Design, dimensions, luminous flux comparable to an incandescent or halogen lamp. Very low energy consumption. Extremely long life. No ...
The Philips Master A60 LEDbulb is designed to ...
Description:
The Philips Master A60 LEDbulb is designed to replace incandescent light bulbs with a B22 bayonet cap. This bulb delivers huge energy savings and reduces maintenance costs without compromising on light quality, with an average 25000-hour lifetime. The light omitted ...
The Philips Master A67 LED spot Dim. Tone ...
Description:
The Philips Master A67 LED spot Dim. Tone is designed to replace incandescent light bulbs with an E27 screw cap. This bulb delivers huge energy savings and reduces maintenance costs without compromising on light quality, with an average 25000-hour lifetime. ...
Professional LED lamps for line voltage. DimmableBase: E27Mercury-free ...
Description:
Professional LED lamps for line voltage. DimmableBase: E27Mercury-free lamps. Lifetime: up to 15,000 h. Design, dimensions, luminous flux comparable to an incandescent or halogen lamp. Very low energy consumption. Robust against vibrations. No UV and near-IR radiation in the light ...