- RS Stock No.:
- 450-2285
- Mfr. Part No.:
- AC283
- Brand:
- Fluke
Available to back order for despatch when stock is available
Added
Price 1 Set(s)
Kr. 274,00
(exc. VAT)
Kr. 342,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 274,00 |
- RS Stock No.:
- 450-2285
- Mfr. Part No.:
- AC283
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
SureGrip Pincer Clip Set
SureGrip accessories are designed to improve steadiness in slippery hands. The rubber overmolded surfaces and finger-hugging curves give the user a comfortable, reliable grip on the accessory.
One pair (red, black) of nickel plated pincers open to 5mm
11.4cm flexible insulated shaft
Recommended for use with TL222 and TL224 test leads
CAT IV 600V Cat III 1000V 1A rating. UL listed
11.4cm flexible insulated shaft
Recommended for use with TL222 and TL224 test leads
CAT IV 600V Cat III 1000V 1A rating. UL listed
Specifications
Attribute | Value |
---|---|
Colour | Black/Red |
Current Rating | 1A |
Voltage Rating | 1kV |
Contact Material | Nickel |
Insulation Material | Rubber |
- RS Stock No.:
- 450-2285
- Mfr. Part No.:
- AC283
- Brand:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK