Siretta GSM & GPRS Modem ZULU-N-GPRS, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, RS232, Serial, USB, SMA Female Connector

  • RS Stock No. 896-8153
  • Mfr. Part No. ZULU-N-GPRS
  • Brand Siretta
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

quikCONNECT ZULU Modems

The ZULU range of modems from Siretta are available in four variations;

-ZULU-N-GPRS (without GPS) 8968153
-ZULU-G-GPRS (with GPS) 8968162
-ZULU-G-UMTS (with GPS) 8968169
-ZULU-N-UMTS (without GPS) 8968165

Each ZULU modem features an ARM Cortex M4 32-bit processor that supports software and application development. The processor benefits from 192 KB of RAM, 16 Mbits of flash memory and plenty of code support due to being a well-established embedded device.

Features & Benefits of the ZULU Modems
•Quad band (850/900/1800/900 MHz)
•RS232 port
•USB interface
•5 V to 42 V power supply
•Can be wall or DIN rail mounted
•10 GPIO lines
•600 mA solid state relay
•Debug port
•CAN interface
•1-Wire interface
•I2C serial interface
•2 ADCs
•2 DACs
•Boot load line
•Accelerometer
•-30° C to + 80° C operating temperature range
•Dimensions: 134 mm x 74 mm x 33 mm

GSM/GPRS (Mobile Communications) - Siretta

Specifications
Attribute Value
Supported Frequency Bands 850 MHz, 900 MHz, 1800 MHz, 1900 MHz
Interface RS232, Serial, USB
Antenna Connector SMA Female
SIM Socket Yes
Dimensions 134.26 x 74.26 x 33mm
Weight 125g
Depth 74.3mm
Height 33mm
Maximum Operating Temperature +80°C
Maximum Supply Voltage 42V
Minimum Operating Temperature -30°C
Minimum Supply Voltage 5V
Width 134.3mm
Discontinued product
Related Products
The Air. Prime MC series from Sierra Wireless ...
Description:
The Air. Prime MC series from Sierra Wireless is a family of embedded modules providing high-speed connectivity in a mini-card package. The MC modules support 3G and 4G global networks within North America, Europe and Asia. This includes LTE Advanced.MC ...
The BLIZZARD-868 rugged radio modem can operate in ...
Description:
The BLIZZARD-868 rugged radio modem can operate in four operation modes: One-to-One USB/RS-232 cable replacement, Broadcast, One-to-Many and Many-to-One. RF Carrier Frequency: 868MHz ISM Band with 8 channelsRF Output Power: +20d. BmReceiver Sensitivity: –116d. BmRange: up tp 1km (line of ...
Small footprint satellite modem with global satellite connectivity ...
Description:
Small footprint satellite modem with global satellite connectivity is designed for a wide variety of asset tracking and remote device communication applications. Operating on the ORBCOMM low-earth orbit (LEO) satellite network, it is designed to enable Machine-to-Machine (M2M) communication. Global ...
CVL-WLF-2C-BLK-96 is part of CVL-WLF series of covert ...
Description:
CVL-WLF-2C-BLK-96 is part of CVL-WLF series of covert antennas by Mobile Mark. The antenna covers all Cellular and LTE networks and includes 3G/4G, AWS, UMTS and LTE. The antenna is ideal for modems with high Data throughput that is designed ...