- RS Stock No.:
- 236-1676
- Mfr. Part No.:
- M0313
- Brand:
- Reldeen
Discontinued product
- RS Stock No.:
- 236-1676
- Mfr. Part No.:
- M0313
- Brand:
- Reldeen
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Reldeen Disposable Pleated Stitched Mob Caps features a double elasticated band. Ideal for use in food preparation and handling areas. Provides protection against hair contamination. Suitable in food preparation and light handling areas.
The material is Spun Bond Polypropylene
Elasticated hood
Features a double elasticated band
It weighs 10gsm
Elasticated hood
Features a double elasticated band
It weighs 10gsm
Specifications
Attribute | Value |
---|---|
Type | Mob Cap |
Colour | Red |
Reusable/Disposable | Disposable |
Metal Detectable | No |
Application | Food Industry |
Material | Polypropylene |
Size | 52 cm |
Cleanroom | Yes |