SL353HT Honeywell,, Omnipolar Hall Effect Sensor, 2.2 → 5.5 V, 3-Pin SOT-23
Discontinued product
- RS Stock No.:
- 874-8971
- Mfr. Part No.:
- SL353HT
- Brand:
- Honeywell
- COO (Country of Origin):
- CN
Honeywell SL353 Series Digital Hall-effect Sensor
Attribute | Value |
Magnetic Type | Omnipolar |
Mounting Type | Surface Mount |
Pin Count | 3 |
Minimum Magnetic Sensor Release Point | -95 Gs |
Maximum Magnetic Sensor Operating Point | 110 (Positive) Gs, -20 (Negative) Gs |
Minimum Operating Supply Voltage | 2.2 V |
Maximum Operating Supply Voltage | 5.5 V |
Length | 2.9mm |
Width | 1.6mm |
Height | 1.2mm |
Dimensions | 2.9 x 1.6 x 1.2mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Package Type | SOT-23 |
Typical Magnetic Sensor Hysteresis | 15 Gs |