- RS Stock No.:
- 855-8144
- Brand:
- Banner
Discontinued product
- RS Stock No.:
- 855-8144
- Brand:
- Banner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
B2N60H Inclination Sensors with CANopen interface
The B2N10H series is able to measure inclination over dual axis. Its functional principle is based on a wear-free semi-conducting sensor element making it very durable. They have a wide voltage input of 10 to 30 Vdc making them suitable for many applications.
"Features:
Rectangular, height 42 mm
Plastic, PBT-GF30-V0
Convenient CANopen interface
Fulfils CiA DS-301, CiA DSP-410
High resolution and accuracy
Baud rates of 10 kbps up to 1 Mbps
High sampling rate and bandwidth
Configurable vibro-stability
One TPDO (RTR, cyclic, event-controlled, synchronized)
Configuration via SDO and object directory
SYNC load (synchronized transmission of TPDO after reception of SYNC telegram)
EMCY producer (inclination, internal device temperature monitoring)
Failure monitoring via heartbeat or node-guarding/lifeguarding
Freely configurable limit frequency (digital filter)
Robust and compact plastic housing
Protection rating: IP68 / IP69K
Operating temperature range: -30 to +80 °C
Rectangular, height 42 mm
Plastic, PBT-GF30-V0
Convenient CANopen interface
Fulfils CiA DS-301, CiA DSP-410
High resolution and accuracy
Baud rates of 10 kbps up to 1 Mbps
High sampling rate and bandwidth
Configurable vibro-stability
One TPDO (RTR, cyclic, event-controlled, synchronized)
Configuration via SDO and object directory
SYNC load (synchronized transmission of TPDO after reception of SYNC telegram)
EMCY producer (inclination, internal device temperature monitoring)
Failure monitoring via heartbeat or node-guarding/lifeguarding
Freely configurable limit frequency (digital filter)
Robust and compact plastic housing
Protection rating: IP68 / IP69K
Operating temperature range: -30 to +80 °C
Turck Banner Inclination Sensors
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Mounting Style | Screw Mount |
Supply Voltage | 10 → 30 V dc |
Terminal Type | M12 Connector |
Maximum DC Voltage | 30V |
Detection Range | 0 → 60 ° |
Switching Frequency | 100 Hz |
Length | 67.7mm |
Width | 52mm |
Depth | 42.5mm |
IP Rating | IP68, IP69K |
Maximum Operating Temperature | +80°C |
Dimensions | 67.7 x 52 x 42.5 mm |
Minimum Operating Temperature | -40°C |
Housing Material | Plastic |