- RS Stock No.:
- 737-3740
- Mfr. Part No.:
- HTW-1A11A22
- Brand:
- Otto
Discontinued product
- RS Stock No.:
- 737-3740
- Mfr. Part No.:
- HTW-1A11A22
- Brand:
- Otto
Technical Reference
Legislation and Compliance
Product Details
Otto HTW Series - Hall Effect Thumbwheel
The HTW Hall Effect proportional output thumbwheel is a self-centre, single axis thumbwheel with an actuator that provides linear change in voltage output in either direction from the centre. Available with four output options, including increasing and decreasing voltage output from the centre position to the full travel position and single or dual (redundant) outputs. The HTW snaps into a 1.47 x 0.710 panel cut-out with rocker switch style mounting. A durable switch providing 3 million cycle rotational life, sealed to IP68S and excellent EMI immunity per MIL-STD-46 ID/SAE J1113-22, and will withstand
RFI of 100V/M 14Hz to 1GHz.
RFI of 100V/M 14Hz to 1GHz.
Hall Effect contact-less sensing technology
Self-centre single axis actuator
Rocker switch style mounting, snaps into 37.33 x 18.03mm panel cut-out
Behind panel depth: 35mm
Operating force: 0.5lb
Black bezel and wheel
IP68 sealed
Excellent EMI/RFI immunity
Pre-wired versions are terminated with 450mm long 18AWG wires with stripped ends
Pin versions are terminated with 0.635mm square pins
Detent options available (see stock numbers 737-3752 and 737-3756)
Self-centre single axis actuator
Rocker switch style mounting, snaps into 37.33 x 18.03mm panel cut-out
Behind panel depth: 35mm
Operating force: 0.5lb
Black bezel and wheel
IP68 sealed
Excellent EMI/RFI immunity
Pre-wired versions are terminated with 450mm long 18AWG wires with stripped ends
Pin versions are terminated with 0.635mm square pins
Detent options available (see stock numbers 737-3752 and 737-3756)
Specifications
Attribute | Value |
---|---|
Minimum Supply Voltage | 4.5V dc |
Maximum Supply Voltage | 5.5V dc |
Supply Current | 10mA |
Switch Life | 3000000 |
Actuator Type | Thumbwheel |
Terminal Type | Through Hole |
Output Type | Linear |
IP Rating | IP68S |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Supply Voltage Range | 4.5 → 5.5 V dc |
Operating Temperature Range | -40 → +85°C |