RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

GE 42 W Clear Halogen Bulb BC / B22d, 240 V, 50mm

Image representative of range


Discontinued product
RS Stock No.:
782-3591
Mfr. Part No.:
62575
Brand:
GE
COO (Country of Origin):
HU

GE Halogen HaloGLS, HaloCandle and HaloSpherical lamps


GE’s Retrofit Halogen Lamps are direct replacements for regular incandescent lamps offering a crisp white light.

Available in standard GLS, candle, spherical and reflector shapes, these lamps are the environmentally friendly solution for those who prefer the features and light quality associated with incandescent bulbs.


Last twice as long and consume up to 30% less electricity than corresponding incandescent lamps.
Provide instant–on, full light output at start-up and lumens are maintained throughout the life of the product.
Unlike some compact fluorescent products, they are 100% retrofit with the incandescent lamps they replace.
Can be used with dimming switches.
Environmentally friendly with no lead or mercury.
Up to 2,000 hours life
Excellent colour rendering, light close to natural (100% CRI)
More than 90% lumen maintenance over life


AttributeValue
Wattage42 W
Lamp ShapeBulb
Lamp BaseBC / B22d
Lamp FinishClear
Voltage Rating240 V
Life Hours2000h
Length89.5 mm
Diameter50mm
EU Energy Efficiency RatingD