GE 30 W Clear Halogen Bulb SES / E14, Globe, 240 V, 45mm

  • RS Stock No. 803-4051
  • Mfr. Part No. 98378
  • Brand GE
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

GE Halogen HaloGLS, HaloCandle and HaloSpherical lamps

GE’s Retrofit Halogen Lamps are direct replacements for regular incandescent lamps offering a crisp white light.

Available in standard GLS, candle, spherical and reflector shapes, these lamps are the environmentally friendly solution for those who prefer the features and light quality associated with incandescent bulbs.

Last twice as long and consume up to 30% less electricity than corresponding incandescent lamps.
Provide instant–on, full light output at start-up and lumens are maintained throughout the life of the product.
Unlike some compact fluorescent products, they are 100% retrofit with the incandescent lamps they replace.
Can be used with dimming switches.
Environmentally friendly with no lead or mercury.
Up to 2,000 hours life
Excellent colour rendering, light close to natural (100% CRI)
More than 90% lumen maintenance over life

Specifications
Attribute Value
Wattage 30 W
Lamp Shape Globe
Lamp Base SES / E14
Lamp Finish Clear
Voltage Rating 240 V
Incandescent Equivalent Wattage 40W
Life Hours 2000h
Length 78 mm
Diameter 45mm
EU Energy Efficiency Rating D
Discontinued product
Related Products
Retrofit LED R50 reflector lamps with filament type ...
Description:
Retrofit LED R50 reflector lamps with filament type LEDs and Edison screw base. Replacement for white halogen reflector lamps 25 WVery low energy consumption. Long lifetime of up to 15000 h. Clear lamps with innovative LED "filament" technology. No UV ...
The Philips Core. Pro G4 LEDcapsule delivers high-quality ...
Description:
The Philips Core. Pro G4 LEDcapsule delivers high-quality light that ensures a direct replacement of a halogen equivalent. Philips LED technology can deliver significant energy savings through better efficiency and reduces maintenance costs due to a 15000-hour lifetime, without compromising ...
The Philips Core. Pro LEDspots are a direct ...
Description:
The Philips Core. Pro LEDspots are a direct replacement for NR60 reflector bulb with a small (E14) screw cap. The LED reflector bulb delivers huge energy savings and minimises the maintenance cost compared to halogen bulbs with 15000 lifetime hours. ...
The Precise™ LED GU10 lamp from GE Lighting ...
Description:
The Precise™ LED GU10 lamp from GE Lighting provides superior colour consistency combined with an exceptional lumen output and up to 50000 life hours. The visually aesthetic COB LED design provides a superb lighting performance coupled with an extra wide ...