Ragni Club Hammer

  • RS Stock No. 176-5439
  • Mfr. Part No. PC0004201-1500
  • Brand Ragni
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Picard Club Hammer

The Picard Spanish club hammer weighs 1500g. It is used for demolition or driving large objects.

Applications

• Demolition or driving large objects

Discontinued product
Related Products
Ragni’s 700g ball pein hammer is idea for ...
Description:
Ragni’s 700g ball pein hammer is idea for use in a range of applications. The ball peen face is the perfect tool for shaping and curving metal as well as closing rivets. The head or striking face of the hammer ...
2 1/2 and 4lb club hammers, manufactured to ...
Description:
2 1/2 and 4lb club hammers, manufactured to BS876Black epoxy coated heads with polished convex faces and securely fitted, moisture sealed, hickory shafts.
Bahco German DIN Hammer - TAH Series, ready ...
Description:
Bahco German DIN Hammer - TAH Series, ready to work at height. German DIN Locksmiths hammer for use on metal. Handle of first class genuine ash, straight grained, without knots. Ready to Work at Height - Head to handle security. ...
Bahco Non-sparking German type Stonning hammer is a ...
Description:
Bahco Non-sparking German type Stonning hammer is a high-quality tool designed for professionals. The handle is available as either a fibreglass two component handle or a hardwood handle. Ensuring easy and safe operation. German type stonning hammer with fibreglass two-component ...