- RS Stock No.:
- 765-4780
- Mfr. Part No.:
- 20-175-23
- Brand:
- Stanley Tools
Discontinued product
- RS Stock No.:
- 765-4780
- Mfr. Part No.:
- 20-175-23
- Brand:
- Stanley Tools
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Stanley Hacksaw and Saw Blades
Stanley hacksaw series features aluminium saw frames to which saw blades can be installed in either 90° or 55° configurations; strong locking mechanism; blade size of 12", precision-ordered serration; overall blade strength of HRC65; capable of cutting low carbon steel, cast iron, aluminium and copper.
Dual-Metal Hacksaw
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Hacksaw Blade |
Blade Length | 305.0 mm |
Materials Cut | Multiple Materials |
Number of Teeth per Inch | 18 |
Material | Bi-metal |