Advantech Handheld Computer Wall Mount Kit Wall Mount Kit for use with PPC-174

  • RS Stock No. 740-5976
  • Mfr. Part No. PPC-174 WL-MT
  • Brand Advantech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Signage Hardware

A range of hardware accessories from Advantech, for use with digital signage players and systems, such the UTC-515 (stock number: 740-5932) or ARK-DS303 (stock number: 740-5954).

Digital Signage Hardware and Software

A digital signage network can comprise just one screen, or a few, or thousands - all under the control of proprietary software, usually connected via the web. The ability to control what is shown, where, and when, even in real time, makes digital signage a powerful way to communicate with customers, shoppers, employees and the general public. Digital signage offers valuable benefits compared with static signage such as allowing content that changes frequently to be digitally updated, saving the cost of printing. Digital signage can easily become interactive with the addition of embedded touch screens, movement detection and image capture devices.

RS Components’ digital signage range includes dedicated digital signage media players and touch-screen computers pre-loaded with Signagelive software, simple digital signboards and a family of stands and accessories which combine to build simple but powerful digital signage and customer self serve applications.

Specifications
Attribute Value
Accessory Type Wall Mount Kit
For Use With PPC-174
Discontinued product
Related Products
Heavy duty construction. Galvanised for improved corrosion resistance. ...
Description:
Heavy duty construction. Galvanised for improved corrosion resistance. Suitable for up to 1.5" diameneter pole. Kit contents: Wall bracket, 2 x V bolts and nuts, 4 x wall plugs, 4 x coach bolts and washers.
Ladder Rack System from Hoffman. Conveniently routes cables ...
Description:
Ladder Rack System from Hoffman. Conveniently routes cables via a modular pathway through unused space on the floor, wall or ceiling while keeping cables accessible for easy maintenance.Various straight and curved sections are highly adaptable and can accommodate virtually any ...
The CAB P series from Fibox is an ...
Description:
The CAB P series from Fibox is an IP66 rated wall mount enclosure made from impact resistant glass reinforced polyester. It can withstand harsh industrial and outdoor environments and has a UL94-HB flammability rating. Manufactured from high impact resistant glass ...
Work in greater comfort, with this portable phone ...
Description:
Work in greater comfort, with this portable phone and tablet stand. It holds your mobile device, so you don’t have to. You can position your smartphone or tablet at the ideal viewing angle and browse the web, review documents or ...