- RS Stock No.:
- 801-1360
- Mfr. Part No.:
- HV-RL4
- Brand:
- Unilite
Discontinued product
- RS Stock No.:
- 801-1360
- Mfr. Part No.:
- HV-RL4
- Brand:
- Unilite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Unilite HV-RL4 LED Floating Rubber Lantern
The Unilite HV-RL4 floating LED lantern features a white Seoul 300 lumen LED chip. To assist with beam penetration, it has an optical beamaster lens which further extends its range. It is constructed with synthetic industrial grade rubber, which helps it in being IP54 rated. This makes it waterproof and in addition the lantern floats with the beam pointing upright. Other design features include an ultra tough polycarbonate reflector, contoured rubber easy grip and a rubber moulded micro switch.
The HV-RL4 LED torch uses 1 x 6 V PJ996 disposable battery or a Unilite rechargeable battery (not included). This is either the Unilite PS-RB1 or PS-RB2 Battery. There is a rear charging point which allows it to be used with the PS-RB2LION without it being taken out of the lantern.
Features and Benefits
300 lumen White Seoul LED
Synthetic industrial grade rubber housing
Contoured rubber easy grip handle
Optical Beamaster lens for ultimate beam penetration
Durable Polycarbonate reflector
Floats beam upright in water
Rubber Moulded push micro switch
Impact resistant to 1 m
IP54 water resistant
To be used with either a 996 6v battery or Unilite rechargeable batteries. 2 options - PS-RB1 with in-built plug or PS-RB2LION battery and UK252 charger
Specifications
Attribute | Value |
---|---|
Rechargeable | No |
Lamp Type | LED |
Water Resistant | Yes |