Apricorn Aegis Padlock DT Black 3 TB Portable Hard Drive

  • RS Stock No. 146-5550
  • Mfr. Part No. ADT-3PL256-3000EMEA
  • Brand Apricorn
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Quickly and effortlessly secure large amounts of sensitive date with the Aegis Padlock DT--the ultimate desktop hard drive / secure storage system. With its onboard keypad, software- free authentication and operation, and storage capacities of up to 10TB, the Aegis Padlock DT is a smart choice for secure backup and archiving.

Military Grade FIPS PUB 197 Validated Encryption
Super Speed USB 3.0 Connection
Administrator Password feature
Brute Force Self Destruct Feature
Auto Lock Feature
VTC Technology
Software Free Design – Setup takes just minutes
Wear-Resistant Key Pad
Data at Rest Protection
High-quality aluminum, heat-dissipating enclosure

Specifications
Attribute Value
Model Aegis Padlock DT
Capacity 3 TB
Dimensions 114.3 x 38.1 x 182.88mm
Length 114.3mm
Width 38.1mm
Height 182.88mm
Discontinued product
Related Products
The high performance Verbatim Store ’n’ Go USB ...
Description:
The high performance Verbatim Store ’n’ Go USB 3.0 Super. Speed Portable Hard Drive is simply rapid. USB 3.0 offers up to 10 times faster data transfer speeds that USB 2.0 (based on USB bus speed) providing ultra fast data ...
The Store. Jet portable external hard drives combine ...
Description:
The Store. Jet portable external hard drives combine the superior performance of USB 3.0, vast storage space. Slender and lightweight in design, these drives offer robust durability, with thorough defence against data loss resulting from accidental shock or collision. Advanced ...
Western Digital My Passport portable storage perfectly complements ...
Description:
Western Digital My Passport portable storage perfectly complements your on-the-go lifestyle. Designed to fit in the palm of your hand, there is plenty of space to store a massive number of photos, videos, music and documents. Perfectly paired with WD ...
Western Digital My Book desktop storage is designed ...
Description:
Western Digital My Book desktop storage is designed for your personal style with a massive amount of space to store your photos, videos, music and documents. Equipped with password protection and paired with WD Backup for PC or Apple Time ...