- RS Stock No.:
- 182-8680
- Mfr. Part No.:
- WDBTLG0010BGY-WESN
- Brand:
- Western Digital
Discontinued product
- RS Stock No.:
- 182-8680
- Mfr. Part No.:
- WDBTLG0010BGY-WESN
- Brand:
- Western Digital
Technical Reference
Legislation and Compliance
Product Details
Equipped with USB-C™ technology, the My Passport™ Ultra portable drive offers an easy way to expand your storage with a modern metal design that complements your PC. Its Windows® 10-ready out of the box to seamlessly deliver plug-and-play storage, while password protection with hardware encryption helps enforce the security of your content.
USB-C™ ready, USB 3.0 compatible
Innovative style with refined metal cover
WD Discovery™ allows you to choose an auto backup plan, password protect your drive and import from social media and cloud storage**
Control your backup plan either hourly, daily or monthly
Password protection with 256-bit AES hardware encryption
Formatted for Windows®10
Innovative style with refined metal cover
WD Discovery™ allows you to choose an auto backup plan, password protect your drive and import from social media and cloud storage**
Control your backup plan either hourly, daily or monthly
Password protection with 256-bit AES hardware encryption
Formatted for Windows®10
Specifications
Attribute | Value |
---|---|
Capacity | 1 TB |
Encryption Level | AES-256 |
Dimensions | 110 x 81.5 x 13.5mm |
Length | 110mm |
Width | 81.5mm |
Height | 13.5mm |