- RS Stock No.:
- 815-9065
- Mfr. Part No.:
- DEMSM-32GD07SW1DC
- Brand:
- InnoDisk
Discontinued product
- RS Stock No.:
- 815-9065
- Mfr. Part No.:
- DEMSM-32GD07SW1DC
- Brand:
- InnoDisk
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
InnoDisk mSATA mini 3ME SSD
The InnoDisk mSATA mini 3ME SSD supports SATA III standard (6.0 Gb / s) with excellent performance and enables the user to make personal computing smaller and easier. The SSD is energy efficient in reducing the booting time of operation systems and having reduced power consumption. The SSD can be configured as a boot device or data storage device.
JEDEC standard MO-300 dimension
Anti-vibration mechanical design
Zero mechanical interference
Write protection security
Excellent data transfer speed
Intelligent error recovery system
iSMART disk health monitoring
SATA 6 Gb / s interface
Anti-vibration mechanical design
Zero mechanical interference
Write protection security
Excellent data transfer speed
Intelligent error recovery system
iSMART disk health monitoring
SATA 6 Gb / s interface
Solid State Drives
Specifications
Attribute | Value |
---|---|
Model | 3ME |
Internal/External | Internal |
Form Factor | mSATA |
Industrial | Yes |
Capacity | 32 GB |
Interface | SATA III |
Nand Type | MLC |
Length | 26.8mm |
Width | 29.85mm |
Height | 4.4mm |
- RS Stock No.:
- 815-9065
- Mfr. Part No.:
- DEMSM-32GD07SW1DC
- Brand:
- InnoDisk