- RS Stock No.:
- 187-9613
- Mfr. Part No.:
- A015CA00
- Brand:
- Petzl
Discontinued product
- RS Stock No.:
- 187-9613
- Mfr. Part No.:
- A015CA00
- Brand:
- Petzl
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The protector for VIZIR and VIZIR SHADOW protects the eye shields from scratches. It is installed directly on the VIZIR and VIZIR SHADOW eye shields. It allows a Petzl headlamp to be worn, thanks to a mounting slot on the protector.
Protects the eye shield against scratches when the shield is raised onto helmet
Compatible with VERTEX (1) and STRATO helmets:
compatible with VIZIR and VIZIR SHADOW eye shields that have an EASYCLIP system
Quick installation directly onto eye shield. Once in place, the protector and shield are easily removable
Pivots quickly from lowered to raised position
Allows a Petzl headlamp to be worn, when the lamp is mounted on the mounting slot of the protector.
Compatible with VERTEX (1) and STRATO helmets:
compatible with VIZIR and VIZIR SHADOW eye shields that have an EASYCLIP system
Quick installation directly onto eye shield. Once in place, the protector and shield are easily removable
Pivots quickly from lowered to raised position
Allows a Petzl headlamp to be worn, when the lamp is mounted on the mounting slot of the protector.
Specifications
Attribute | Value |
---|---|
Material | PC |
For Use With | VIZIR Eye Shields, VIZIR SHADOW Eye Shields |