JSP EVO8 Blue HDPE Standard Peak Vented Hard Hat

  • RS Stock No. 907-6191
  • Mfr. Part No. AHU150-000-500
  • Brand JSP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

EVO8® Industrial Safety Helmet Vented

HELMET LOGO PRINTING SERVICE AVAILABLE FOR THE UK ONLY:

The Mk8 Evolution® safety helmet is the only industrial hard hat in the world meeting and exceeding the new far tougher head protection standard EN14052.
The EVO8® safety helmet is designed for today's highest risk environments where high impact / side impact situations are a concern such as construction, mining, tunnelling, demolition, oil and gas, offshore marine, refinery and petrochemical, high pressure jetting and certain emergency services.

Ultra high strength outer shell made of HDPE
Side, front and rear impact protection from the shock absorbing EPS liner
Lightweight EPS liner reduces weight
Extremely comfortable terylene webbing moulds to the individual wearer's head
Slot for fitting of a range of 'Surefit™' safety visors and ear defenders
Intuitive thumb and forefinger press points for easy adjustment of the wheel ratchet

Note

HELMET LOGO PRINTING SERVICE AVAILABLE FOR UK ONLY
DOWNLOAD THE ORDER FORM FROM THE TECHNICAL REFERENCE AREA ON THIS PAGE AND EMAIL TO: PPEservices@rs-components.com
OR TELEPHONE: 0845 850 9909

Standards

EN14052

Specifications
Attribute Value
Adjustable Size Yes
Chin Strap Included No
Material HDPE
Accessory Slots Yes
Vented Yes
Colour Blue
Lining Yes
Integral Sweatband Yes
Integrated Eye Shield No
Peak Type Standard
Complies with EN 397 Yes
Rain Gutter No
Additional EN Standards EN14052
Range EVO8
Discontinued product
Related Products
A UV-stabilised ABS plastic hardshell hat with an ...
Description:
A UV-stabilised ABS plastic hardshell hat with an integral UV indicator. The UV indicator shows just how much the hard hat has been affected by the sun's radiation and therefore when it is time to replace the hat. When new ...
CE certified. Lateral deformation. Electrical Properties (440Vac)Electrical insulation ...
Description:
CE certified. Lateral deformation. Electrical Properties (440Vac)Electrical insulation up to 1000Vac or 1500Vdc (EN 50365)4 points plastic suspension harness. Buckle size adjustment for easy fitting. Soft foam sweat band included. Compatible with PW42 and PS42 Clip-On Ear Muff. Compatible accessories ...
Safety Helmet With 6-Point Suspension Harness and Pinlock ...
Description:
Safety Helmet With 6-Point Suspension Harness and Pinlock Adjustable Headband, Ratchet Optional. 12 ventilation holes. Slots (30mm) for hearing or eye protection accessories 6-point textile suspension harness. Pinlock or ratchet adjustable headband (model dependant)Fleece sweatband4-point self-releasing chin-strap ...
A hard hat designed for use in harsh ...
Description:
A hard hat designed for use in harsh environments, with excellent ventilation and a good field of vision3M™ Uvicator™ sensor disc tells you when your hard hat has been over exposed to UV- radiation and its time to replace it. ...