TE Connectivity High Temperature Wire White 100m Reel

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity M81044 Harsh Environment Wire

SAE AS81044/9 (M81044/9)

SAE AS81044/9 is a medium-weight wire. It comes complete with a stranded tinned copper conductor. The wire a high flame resistant PVDF insulated jacket that is also resistant to chemicals, cut through and abrasion. Low smoke characteristics maintain superior performance in harsh environment applications such as aerospace, military, industrial and offshore. Cross linked insulation materials mean that this wire can provide temperature ratings up to +150°C.

SAE AS81044/12 (M81044/12) Airframe Lead Wire

The SAE AS81044/12 (M81044/12) was originally developed for aircraft airframes and other military applications. The lead wire has a stranded coated copper conductor with dual layer insulation. This wire offers excellent resistance to fire, chemicals, breaks or abrasion. Commercial and military aircraft wiring, avionics, helicopters, military ground systems and offshore platforms benefit from using the SAE AS81044/12.

Features and Benefits

Dual wall construction
Small diameter
Lightweight
Flexible
Low smoke and corrosive gas generation
Chemical and electrical arc tracking resistant

Specifications
Attribute Value
Sheath Colour White
American Wire Gauge 14 AWG
Insulation Material Polyalkene
Core Strands 19 / 27 AWG
Minimum Operating Temperature -65°C
Maximum Operating Temperature +150°C
Operating Temperature Range -65 → +150 °C
Length 100m
Outer Diameter 2.74mm
Voltage Rating 600 V ac
Number of Strands 19
Size of Strands 27 AWG
Conductor Material Copper
Cable Shape Single Core
6 In stock for delivery within 1 working days
Price 1 Reel of 100 Metre(s)
kr 1 477,56
(exc. VAT)
kr 1 846,95
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 - 24
kr 1 477,56
kr 14,776
25 - 49
kr 1 403,64
kr 14,036
50 +
kr 1 359,33
kr 13,593
*price indicative