Sennheiser CX 2.00 i, Earphone Headphones White

  • RS Stock No. 886-5420
  • Mfr. Part No. CX 2.00 i
  • Brand Sennheiser
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Sennheisser CX 2.00 Headphones

Sennheisser's CX 2.00 headset has a vibrant bass driven sound. It comes with a 3 button inline remote complete with integrated microphone. This enables you to control your music easily. CX 2.00 are ideal for when you are on the move.

Features and Benefits
• Vibrant sound and deep bass
• Optimized shapeand size for ease and comfort
• 4 ear adapter sizes
• 3 button remote with integrated microphone
• Colours: black or white

Earphones

Specifications
Attribute Value
Headphone Style Earphone
Frequency Response 17 → 20000 Hz
Colour White
Impedance 28Ω
Sound Pressure Level 119dB
Cable Connector 3.5 mm Angled Plug
Cable Length 1.2m
Connector Adapter Included Yes
Weight 15g
Maximum Frequency Response 20000 Hz
Minimum Frequency Response 17 Hz
Discontinued product
Related Products
The Sennheiser HD 4.40 Wireless offers high-quality wireless ...
Description:
The Sennheiser HD 4.40 Wireless offers high-quality wireless sound for every day listening on the move. The closed-back, ergonomically designed ear pads features Bluetooth 4.0 and aptX compatibility to deliver true Hi-Fi sound. With a robust foldable headband and elegantly ...
Built-in microphone and remote for call and music ...
Description:
Built-in microphone and remote for call and music control.Ergonomic In-Ear design for ambient noise isolation and undisturbed listening.Tough and tangle-free cable for long-lasting listening enjoyment.Ear coupling Ear-canal. Transducer principle Dynamic. Acoustic Principle Closed. Frequency response 17–21,000 Hz ...
Exceptional sound reproduction and comfort. Optimized for home ...
Description:
Exceptional sound reproduction and comfort. Optimized for home or studio recording. Reproduces accurate audio across an extended range. The impedance, power handling and sensitivity have all been optimised for performance with professional audio devices such as mixing consoles, dj mixers ...
Engineered for critical listening and professional recording. Closed ...
Description:
Engineered for critical listening and professional recording. Closed back, circumaural design reduces background noise. Precisely tailored frequency response to deliver rich bass, clear mid-range and extended highs. The collapsible design provides easy storage and portability. Carrying bag, replaceable cable and ...