- RS Stock No.:
- 878-8553
- Mfr. Part No.:
- F0158007MA
- Brand:
- Skil
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 878-8553
- Mfr. Part No.:
- F0158007MA
- Brand:
- Skil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Skil Heat Gun 8007MA
Skils 2000W electronic heat gun offers accurate control with heat and airflow settings and is protected against overheating with their unique Constant Heat Control design.
Nozzle eject function for safe nozzle changing and removal
LCD display for indication of actual and desired temperature and airflow
Constant heat control for continuous working without overheating
Can be used with reduction nozzles with a small output diameter for soldering, desoldering and welding jobs
Steplessly adjustable temperature setting up to 650 degrees for a wide range of jobs
Memory function stores the most recently used temperature setting, even when the tool is not plugged in
Variable airflow in 5 settings between 250 and 500 l/min
Soft grip for optimal working comfort
Can also be used in combination with BOSCH and other commonly available accessories for heat guns
LCD display for indication of actual and desired temperature and airflow
Constant heat control for continuous working without overheating
Can be used with reduction nozzles with a small output diameter for soldering, desoldering and welding jobs
Steplessly adjustable temperature setting up to 650 degrees for a wide range of jobs
Memory function stores the most recently used temperature setting, even when the tool is not plugged in
Variable airflow in 5 settings between 250 and 500 l/min
Soft grip for optimal working comfort
Can also be used in combination with BOSCH and other commonly available accessories for heat guns
Supplied with
Canvas bag 1 x Glass protection nozzle 1 x Flat nozzle 1 x Reflector nozzle 1 x Reduction nozzle
Skil Saws, Sanders, Grinders and Planers
Robust, award-winning power tools from the inventor of the circular saw.
Skil - THE authority in saws.
Skil - THE authority in saws.
Specifications
Attribute | Value |
---|---|
Maximum Airflow | 500L/min |
Wattage | 2kW |
Voltage Rating | 220 → 240V ac |
Maximum Operating Temperature | +650°C |
Plug Type | Type C - EuroPlug |
Weight | 800g |
Model Number | 8007 MA |