Penta End Cap Black, 35mm

Subtotal (1 unit)*

Kr.108 76 

(exc. VAT)

Kr.135 95 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 29. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 108,76

*price indicative

RS Stock No.:
248-9902
Mfr. Part No.:
TC41
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Type

End Cap

Inside Diameter Primary

35mm

Inside Diameter Secondary

30mm

Adhesive Lined

No

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Standards Met

TST BT n°430

RoHS Status: Exempted

COO (Country of Origin):
FR
The Sibille LV insulating cap soft insulating material with a cross shaped opening to introduce the conductor. Sold per unit, order in multiples of 4 for each LV conductor.

Used for overhead and underground networks and indoor installations
Its purpose is to cover the stripped end of an insulated conductor during operations the length of the stripped end should be at most equal to the cap length minus 10 mm
Capacity : 240 mm2

Related links