HellermannTyton Halogen Free Heat Shrink Tubing, Green, Yellow 25.4mm Sleeve Dia. x 1m Length 2:1 Ratio, TFN21 Series
- RS Stock No.:
- 133-1776
- Mfr. Part No.:
- 309-60187 TFN21 25.4/12.7-PO-X-GNYE
- Brand:
- HellermannTyton
In stock for same day dispatch
Not available for next day delivery
Added
Price 1 Box of 5
Kr. 330,00
(exc. VAT)
Kr. 412,50
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 330,00 | Kr. 66,00 |
*price indicative |
- RS Stock No.:
- 133-1776
- Mfr. Part No.:
- 309-60187 TFN21 25.4/12.7-PO-X-GNYE
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
Product Details
HellermanTyton 2:1 Flame Retardant Heatshrink Tubing TFN21 Series
TFN21 Series heatshrink tubing is a flexible, high-quality flame retardant tubing. The cross linked polyolefin tubing has a shrink ratio of 2:1 and operating temperature of -55°C to +135°C. The TFN21 is designed for use as insulation over cable joints or terminations. These heatshrink products can also be used for harness work cable bundling.
Features and Benefits
High shrink ratio (2:1)
Few sizes cover a wide range of diameters, reducing your inventory
Thin walled and flexible
Fast shrinking and low shrink temperature
Flame-retardant to UL224-VW1 rating
Standards
UL224 125°C 600 V, (CSA file number 2581509), SAE-AMS-DTL-23053/5 Class 1 and 3, UL224 125°C 600 V VW-1
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 25.4mm |
Colour | Green, Yellow |
Shrunk Diameter | 12.7mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1m |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Flame Retardant | Yes |
Halogen Free | Yes |
Series | TFN21 |
Standards Met | cULus Recognised, UL, UL 224 |
- RS Stock No.:
- 133-1776
- Mfr. Part No.:
- 309-60187 TFN21 25.4/12.7-PO-X-GNYE
- Brand:
- HellermannTyton