- RS Stock No.:
- 181-3120
- Mfr. Part No.:
- 553-31251 TCGT12-4WH-PO-X-WH
- Brand:
- HellermannTyton
- RS Stock No.:
- 181-3120
- Mfr. Part No.:
- 553-31251 TCGT12-4WH-PO-X-WH
- Brand:
- HellermannTyton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
HellermannTyton Heat Shrink Sleeve
The HellermannTyton TCGT12 heat shrink marker has white coloured sleeve that contains polyolefin cross-linked compound with good mechanical strength and resistance to organic solvents and chemicals. It is a commercial grade marker supplied as a continuous tube and has a 12mm sleeve diameter, 4mm shrunk diameter and 54000mm sleeve length. The surface of the tubing is specially prepared for excellent print performance at all times. It has a range that allows the users to create a high quality print. The optional cutting allows the user to perforate knife at predetermined lengths or fully sever the markers.
Features and Benefits
• Delivery in convenient storage boxes
• Highly flexible
• Printable on both sides
• Shrink ratio 3:1
• Highly flexible
• Printable on both sides
• Shrink ratio 3:1
Applications
• Automation technology
• Cable assembly
• Marking wires and cables
• Medical devices
• Switchgears construction
• Cable assembly
• Marking wires and cables
• Medical devices
• Switchgears construction
Certifications
• CSA certified
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 12mm |
Colour | White |
Shrunk Diameter | 4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 3:1 |
Sleeve Length | 18m |
Material | Polyolefin Cross Linked (POX) |
Halogen Free | No |
Standards Met | RoHS |
Series | TCGT |