- RS Stock No.:
- 742-2599
- Mfr. Part No.:
- 770-005A102R
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 742-2599
- Mfr. Part No.:
- 770-005A102R
- Brand:
- Glenair
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Glenair Heat Shrink Boots, Lipless, Right Angle, Type 1, Series 77
Glenair full nelson lipless right angle heatshrink boots, series 77 type 1 are semi rigid high performance elastomer boots with excellent resistance to fuels, oils and various solvents with superior high temperature performance rated for 3000 hours use at +150 deg C. Typical applications for these elastomer heat shrink boots include military vehicles and petrol chemical exploration. Available pre-coated with R epoxy adhesive (R part number designation) or adhesive free.
Temperature range -75 to +150 °C
Excellent resistance to fuels, oils, solvents and heat
Excellent resistance to fuels, oils, solvents and heat
Approvals
VG95343 Type 6, BSG 198-5-DE, EN62329-102, SAE AS5258 Type H
Glenair Heat Shrink Boots Full Nelson Series 77
Glenair Series 77 full nelson heat shrink boots provide mechanical and environmental protection to connector - cable transistions. Suitable for many applications including military vehicles, shipboard and petrochemical exploration. These durable heat shrink boots are available in semi rigid elastomer (type 1) and polyolefin ( type 2 smoke and halogen free) material types with or without epoxy R adhesive lining.
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 17mm |
Colour | Black |
Shrunk Diameter | 8mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Sleeve Length | 20mm |
Material | Elastomer |
Flame Retardant | Yes |
Series | Series 77 |