- RS Stock No.:
- 891-8946
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 891-8946
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RS Heavy Duty Heat Shrink Tubing 2:1
Flame retardant heavy duty heat shrink tubing with a shrink ratio of 2:1. The heat shrink is flexible and highly resistant to heat, oil and chemical elements. Used for both mechanical and chemical protection of wire harnesses in areas such as aerospace and automotive equipment.
Key Features
Flame-retardant
Flexible
Highly resistant against oil and chemicals
VG/SAE-AMS recognised
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 3.2mm |
Colour | Black |
Shrunk Diameter | 1.6mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 10m |
Material | Elastomer |
Flame Retardant | Yes |
Halogen Free | No |
Standards Met | SAE-AMS-DTL-23053/16, VG 95343 Part 5 Type D |