HellermannTyton Heat Shrink Tubing, Yellow, Green 6.4 mm Sleeve Dia. x 200mm Length 3:1 Ratio, HIS-3 BAG Series

Image representative of range

Subtotal (1 bag of 50 units)*

Kr. 732,87

(exc. VAT)

Kr. 916,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 732,87Kr. 14,657

*price indicative

RS Stock No.:
216-4201
Mfr. Part No.:
308-30617 HIS-3-BAG-6/2-PO-X-GNYE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

6.4mm

Product Type

Heat Shrink Tubing

Colour

Yellow, Green

Shrunk Diameter

2mm

Shrink Ratio

3:1

Sleeve Length

200mm

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

No

Standards/Approvals

UL, RoHS, IEC, ANSI

Series

HIS-3 BAG

COO (Country of Origin):
CN

The HellermannTyton 308-30617 HIS-3 BAG tubing are useable for insulation and protection of cables and connectors.


It is a thin and flexible tubing

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"

"ERROR:#N/A"


"ERROR:#N/A"

"ERROR:#N/A"

"ERROR:#N/A"


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy