HellermannTyton Heat Shrink Tubing, Red 1.6 mm Sleeve Dia. x 10m Length, HIS-PACK Series

Image representative of range

Subtotal (1 unit)*

Kr. 270,51

(exc. VAT)

Kr. 338,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 270,51

*price indicative

RS Stock No.:
216-4210
Distrelec Article No.:
110-27-459
Mfr. Part No.:
300-30162 HIS-PACK-1.6/0.8-PO-X-RD
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Tubing

Sleeve Diameter

1.6mm

Colour

Red

Shrunk Diameter

0.8mm

Sleeve Length

10m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Halogen Free

No

Standards/Approvals

UL224 VW-1

Series

HIS-PACK

COO (Country of Origin):
CN

The HellermannTyton 300-30162 HIS Pack is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion. It has thin wall and it is flexible.


It is RoHS compliant

Related links