HellermannTyton Heat Shrink Tubing, Red 2.4 mm Sleeve Dia. x 10m Length 2:1 Ratio, HIS-PACK Series

Image representative of range

Subtotal (1 unit)*

Kr. 280,03

(exc. VAT)

Kr. 350,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 280,03

*price indicative

RS Stock No.:
216-4221
Distrelec Article No.:
110-27-470
Mfr. Part No.:
300-30242 HIS-PACK-2.4/1.2-PO-X-RD
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Tubing

Sleeve Diameter

2.4mm

Colour

Red

Shrunk Diameter

1.2mm

Shrink Ratio

2:1

Sleeve Length

10m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Halogen Free

No

Standards/Approvals

UL224 VW-1, IEC 243

Series

HIS-PACK

COO (Country of Origin):
CN

The HellermannTyton 300-30242 HIS Pack is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion. It has thin wall and it is flexible.


It is RoHS compliant

Related links