HellermannTyton Heat Shrink Tubing, Yellow, Green 3.2 mm Sleeve Dia. x 10m Length 2:1 Ratio, HIS-PACK Series

Image representative of range

Subtotal (1 unit)*

Kr. 401,06

(exc. VAT)

Kr. 501,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 18 May 2026
  • Plus 26 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 401,06

*price indicative

RS Stock No.:
216-4228
Distrelec Article No.:
110-27-432
Mfr. Part No.:
300-30327 HIS-PACK-3.2/1.6-PO-X-GNYE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Tubing

Sleeve Diameter

3.2mm

Colour

Yellow, Green

Shrunk Diameter

1.6mm

Shrink Ratio

2:1

Sleeve Length

10m

Material

Cross Linked Polyolefin

Halogen Free

No

Standards/Approvals

UL224 VW-1 (except transparent)

Series

HIS-PACK

COO (Country of Origin):
CN

The HellermannTyton 300-30327 HIS Pack is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion. It has thin wall and it is flexible.


It is RoHS compliant

Related links