HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve, White 2.4mm Sleeve Dia. x 144m Length 2:1 Ratio, TLFX
- RS Stock No.:
- 225-9729
- Mfr. Part No.:
- 554-51000 TLFX24WH-PO-X-WH
- Brand:
- HellermannTyton
Subtotal (1 unit)*
Kr.15 742 24
(exc. VAT)
Kr.19 677 80
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 21. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 15 742,24 |
*price indicative
- RS Stock No.:
- 225-9729
- Mfr. Part No.:
- 554-51000 TLFX24WH-PO-X-WH
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Sleeve Diameter | 2.4mm | |
| Colour | White | |
| Shrunk Diameter | 1.2mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 144m | |
| Halogen Free | Yes | |
| Series | TLFX | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 2.4mm | ||
Colour White | ||
Shrunk Diameter 1.2mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 144m | ||
Halogen Free Yes | ||
Series TLFX | ||
- COO (Country of Origin):
- CN
The HellermannTyton TLFX is a halogen free European rail approved 2:1 heat shrink marker material supplied as a continuous tube of 144 m each and printable on both sides. The tubing has been especially prepared so that print performance is excellent at all times. In addition it is possible to either perforate the tubing at pre-determined lengths or fully sever the markers.
Halogen Free
Low smoke propagation, density and toxicity
Cable range 38.1 mm to 1.2 mm
Delivery in convenient storage boxes
Low smoke propagation, density and toxicity
Cable range 38.1 mm to 1.2 mm
Delivery in convenient storage boxes
Related links
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink Tubing TLFX Series