HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve, White 25.4 mm Sleeve Dia. x 30m Length 2:1 Ratio, TLFX
- RS Stock No.:
- 225-9733
- Mfr. Part No.:
- 554-51700 TLFX254WH-PO-X-WH
- Brand:
- HellermannTyton
Subtotal (1 unit)*
Kr. 5 014,69
(exc. VAT)
Kr. 6 268,36
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 014,69 |
*price indicative
- RS Stock No.:
- 225-9733
- Mfr. Part No.:
- 554-51700 TLFX254WH-PO-X-WH
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Product Type | Heat Shrink & Cold Shrink Sleeve | |
| Sleeve Diameter | 25.4mm | |
| Colour | White | |
| Shrunk Diameter | 12.7mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 30m | |
| Material | Polyolefin | |
| Standards/Approvals | EN, RoHS | |
| Halogen Free | Yes | |
| Series | TLFX | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink & Cold Shrink Sleeve | ||
Sleeve Diameter 25.4mm | ||
Colour White | ||
Shrunk Diameter 12.7mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 30m | ||
Material Polyolefin | ||
Standards/Approvals EN, RoHS | ||
Halogen Free Yes | ||
Series TLFX | ||
- COO (Country of Origin):
- CN
The HellermannTyton TLFX is a halogen free European rail approved 2:1 heat shrink marker material supplied as a continuous tube of 30 m each and printable on both sides. The tubing has been especially prepared so that print performance is excellent at all times. In addition it is possible to either perforate the tubing at pre-determined lengths or fully sever the markers.
Halogen Free
Low smoke propagation, density and toxicity
Cable range 38.1 mm to 1.2 mm
Delivery in convenient storage boxes
Related links
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink Tubing TLFX Series