RS PRO Heat Shrink Tubing, Transparent 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- RS Stock No.:
- 234-5946
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr.45 13
(exc. VAT)
Kr.56 41
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 168 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 25. september 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | Kr. 45,13 |
15 - 49 | Kr. 42,90 |
50 + | Kr. 41,53 |
*price indicative
- RS Stock No.:
- 234-5946
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sleeve Diameter | 1.2mm | |
Colour | Transparent | |
Shrunk Diameter | 0.6mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 1.2m | |
Material | Polyvinylidene Fluoride | |
Flame Retardant | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sleeve Diameter 1.2mm | ||
Colour Transparent | ||
Shrunk Diameter 0.6mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Material Polyvinylidene Fluoride | ||
Flame Retardant Yes | ||
Related links
- RS PRO Heat Shrink Tubing, Transparent 3.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- RS PRO Heat Shrink Tubing, Transparent 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- RS PRO Heat Shrink Tubing, Transparent 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- RS PRO Heat Shrink Tubing, Transparent 1.6mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- RS PRO Heat Shrink Tubing, Transparent 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- RS PRO Heat Shrink Tube, Clear 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- HellermannTyton Halogen Free Heat Shrink Tubing HIS-PACK Series
- TE Connectivity Heat Shrink Tubing BSP Series