RS PRO Heat Shrink Tubing, Clear 9.5mm Sleeve Dia. x 1.22m Length 4:1 Ratio
- RS Stock No.:
- 234-5958
- Distrelec Article No.:
- 304-17-320
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr.124 67
(exc. VAT)
Kr.155 84
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 99 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 13. november 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | Kr. 124,67 |
15 - 49 | Kr. 118,29 |
50 + | Kr. 114,74 |
*price indicative
- RS Stock No.:
- 234-5958
- Distrelec Article No.:
- 304-17-320
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sleeve Diameter | 9.5mm | |
Colour | Clear | |
Shrunk Diameter | 2.8mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 4:1 | |
Sleeve Length | 1.22m | |
Material | PTFE | |
Flame Retardant | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sleeve Diameter 9.5mm | ||
Colour Clear | ||
Shrunk Diameter 2.8mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 4:1 | ||
Sleeve Length 1.22m | ||
Material PTFE | ||
Flame Retardant Yes | ||
Related links
- RS PRO Heat Shrink Tube, Clear 9.5mm Sleeve Dia. x 1.22m Length 2:1 Ratio
- RS PRO Heat Shrink Tubing, Clear 3.5mm Sleeve Dia. x 1.22m Length 4:1 Ratio
- RS PRO Heat Shrink Tubing, Clear 6mm Sleeve Dia. x 1.22m Length 4:1 Ratio
- RS PRO Heat Shrink Tubing, Clear 2mm Sleeve Dia. x 1.22m Length 4:1 Ratio
- RS PRO Heat Shrink Tube, Black 9.5mm Sleeve Dia. x 1.22m Length 2:1 Ratio
- RS PRO Heat Shrink Tube, Clear 38.1mm Sleeve Dia. x 1.22m Length 2:1 Ratio
- RS PRO Heat Shrink Tube, Clear 19.1mm Sleeve Dia. x 1.22m Length 2:1 Ratio
- RS PRO Heat Shrink Tube, Clear 6.4mm Sleeve Dia. x 1.22m Length 2:1 Ratio