Cartridge Heater, 16 mm x 125mm, 500 W, 220 V ac
Image representative of range
Metric Sized Cartridge Heaters
Warning
Attribute | Value |
Power Rating | 500 W |
Supply Voltage | 220 V ac |
Length | 125mm |
Image representative of range
Attribute | Value |
Power Rating | 500 W |
Supply Voltage | 220 V ac |
Length | 125mm |