Fischer Elektronik Heatsink Retaining Spring for use with LAM Heatsink, SK Heatsink, TO-218, TO-220, TO-247, TO-248,
- RS Stock No.:
- 203-791
- Mfr. Part No.:
- THFU 2
- Brand:
- Fischer Elektronik
200 In stock for same day dispatch
2800 available from Europe for delivery within 2 working day(s).
Added
Price Each (In a Pack of 100)
Kr. 2,179
(exc. VAT)
Kr. 2,724
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 2400 | Kr. 2,179 | Kr. 217,90 |
2500 - 9900 | Kr. 1,962 | Kr. 196,20 |
10000 - 24900 | Kr. 1,744 | Kr. 174,40 |
25000 - 49900 | Kr. 1,382 | Kr. 138,20 |
50000 + | Kr. 1,295 | Kr. 129,50 |
*price indicative |
- RS Stock No.:
- 203-791
- Mfr. Part No.:
- THFU 2
- Brand:
- Fischer Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Snap in Transistor Holder Spring
Universal snap in transistor holder spring for transistor style housing types TO 218, TO 220, TO 247, TO 264
Easy assembly and secure grip when using special flute geometry in heatsinks
Maximum heat transfer between component and cooling element
Easy assembly and secure grip when using special flute geometry in heatsinks
Maximum heat transfer between component and cooling element
Specifications
Attribute | Value |
---|---|
Accessory Type | Retaining Spring |
For Use With | LAM Heatsink, SK Heatsink, TO-218, TO-220, TO-247, TO-248, TO-3P |
- RS Stock No.:
- 203-791
- Mfr. Part No.:
- THFU 2
- Brand:
- Fischer Elektronik