- RS Stock No.:
- 712-4358
- Mfr. Part No.:
- 0S505/150/B
- Brand:
- AAVID THERMALLOY
Discontinued product
- RS Stock No.:
- 712-4358
- Mfr. Part No.:
- 0S505/150/B
- Brand:
- AAVID THERMALLOY
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Max Clip System™ OS505 Profile
Clip mounting technology offers high reliability
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials
Economic and manufacturing benefits that replace rivets and screws
Simplified and rapid assembly for mounting a semiconductor to the heatsink
Improved performance with the use of special thermal interface materials
Specifications
Attribute | Value |
---|---|
Length | 150mm |
Width | 34mm |
Height | 75mm |
Dimensions | 150 x 34 x 75mm |
Thermal Resistance | 1.45K/W |
Mounting | Clip |
Colour | Black |