- RS Stock No.:
- 146-9253
- Mfr. Part No.:
- 09120009924
- Brand:
- HARTING
21 In stock for same day dispatch
Added
Price Each
Kr. 48,07
(exc. VAT)
Kr. 60,09
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 48,07 |
10 - 29 | Kr. 46,42 |
30 + | Kr. 43,78 |
- RS Stock No.:
- 146-9253
- Mfr. Part No.:
- 09120009924
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Compact connector based on size 3 A with a cur-rent carrying capacity of 100 A
Space saving design due to an angled male-male version
IP20 protected male and female contact according to IEC 60 529
Field wiring possible without special tools due to axial screw termination technology
16 coding options with separate coding pins
Space saving design due to an angled male-male version
IP20 protected male and female contact according to IEC 60 529
Field wiring possible without special tools due to axial screw termination technology
16 coding options with separate coding pins
Specifications
Attribute | Value |
---|---|
Gender | Male |
Accessory Type | Coding Element |
Size | 2.8 x 14.8 mm |
Series | Han |
For Use With | Heavy Duty Power Connectors |