TE Connectivity Grounding Shell Female, Rated At 1 A, 2 A, 5 A, 10 V ac, 48 V dc, 380 V ac, For Use With Linear Motor,
- RS Stock No.:
- 162-1675
- Mfr. Part No.:
- 2271277-1
- Brand:
- TE Connectivity
7500 In stock for same day dispatch
Added
Price Each (On a Reel of 500)
Kr. 0,341
(exc. VAT)
Kr. 0,426
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | Kr. 0,341 | Kr. 170,50 |
*price indicative |
- RS Stock No.:
- 162-1675
- Mfr. Part No.:
- 2271277-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity (TE)s Micro Motor connectors are applicable to harsh industrial environments. TEs latest Micro Motor connection solutions include a 9 position encoder connector and a 4+2 power & brake connector. Combining Power and Brake into one connector allows a more compact and higher protection standard solution with enhanced vibration and shock resistance.
Power and Brake Combined in One Connector
Field Installable Connector
Micro Motor Uses Standard Cable Sizes
High Temperature Rating for Power and Brake 125°C,
High Voltage Rating (380 V)
Uses Robust Contact
Field Installable Connector
Micro Motor Uses Standard Cable Sizes
High Temperature Rating for Power and Brake 125°C,
High Voltage Rating (380 V)
Uses Robust Contact
Specifications
Attribute | Value |
---|---|
For Use With | Linear Motor, Other Motors, Servo Motor |
Accessory Type | Grounding Shell |
Gender | Female |