- RS Stock No.:
- 207-2088
- Mfr. Part No.:
- 1414631
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 207-2088
- Mfr. Part No.:
- 1414631
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix protective cover of size B10 with double locking latch. It is made up of the PA material and black in colour.
Height = 21.5mm
Degree of protection IP66
Ambient temperature -20 to 100 °C
Degree of protection IP66
Ambient temperature -20 to 100 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover For Double Locking Latch |
Size | B10 |