HARTING Mounting Frames, RS-K10D Series, For Use With 3 Module Connector

Bulk discount available

Subtotal (1 unit)*

Kr. 36,84

(exc. VAT)

Kr. 46,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 36,84
10 - 99Kr. 25,85
100 - 249Kr. 24,82
250 - 499Kr. 24,14
500 +Kr. 23,45

*price indicative

RS Stock No.:
238-0457
Distrelec Article No.:
302-14-327
Mfr. Part No.:
09100009908
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector Accessory

Accessory Type

Mounting Frames

Gender

Female

Size

10B

Colour

Black

Series

RS-K10D

For Use With

3 Module Connector

Material

Polyamide

Standards/Approvals

EN 45545-2 R22: HL1, IEC 61373 Category 1 Class B, UL / CSA UL 1977 ECBT2.E235076, EN 45545-2 R23: HL1, HL3, CSA-C22.2 No. 182.3 ECBT8.E235076, EN 45545-2 R24: HL1, HL2

Harting RS-K10D Series Mounting Frame, 10B size, Heavy Duty Inserts - 09100009908


This mounting frame is designed to provide robust support for industrial connectors, specifically tailored for a 3 module connector accessory. Crafted from durable polyamide, it ensures reliable performance in demanding environments. The frame is suitable for heavy-duty applications, making it an essential component for efficient installation.

Features & Benefits


• Constructed from durable polyamide for long-lasting use

• Black colour for a sleek and professional appearance

• Compatible with 3 module connectors for versatile applications

• Designed for wall mounting, ensuring easy installation

• Includes provisions for 2x M3 fixing screws for secure fitting

• Complies with RoHS and other safety standards for peace of mind

Applications


• Used for wall mounting heavy-duty connectors

• Ideal for automation and electrical systems in various industries

• Utilised in mechanical assemblies requiring reliable connector solutions

• Suitable for environments that demand compliant accessories

• Serves as a foundational element in complex electrical installations

How does the material choice affect its application in various environments?


The polyamide construction offers resistance to impact and environmental stress, ensuring reliability in demanding conditions, making it ideal for automation and industrial use.

What are the installation requirements for this mounting frame?


It requires two M3 fixing screws, which provide a secure and stable fitting, ensuring the frame remains firmly in place during operation.

Can this mounting frame be used in compliance-sensitive environments?


Yes, it adheres to RoHS directives and other certifications, making it suitable for applications that necessitate compliance with environmental regulations.

What support does this frame provide for heavy-duty connectors?


The design allows for robust support and effective load distribution, making it essential for installations that involve multiple connections in a compact space.

Is it possible to obtain replacement parts or accessories for maintenance?


Specific accessories and replacement parts can be sourced through HARTING subsidiaries to ensure ongoing functionality and support for your installations.

Related links