- RS Stock No.:
- 426-0717
- Mfr. Part No.:
- 09400030902
- Brand:
- HARTING
44 In stock for same day dispatch
Added
Price Each
Kr. 327,25
(exc. VAT)
Kr. 409,06
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 327,25 |
10 - 24 | Kr. 319,11 |
25 + | Kr. 310,97 |
- RS Stock No.:
- 426-0717
- Mfr. Part No.:
- 09400030902
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP68 Hood, Housing and Angled Adaptor
HPR hoods and housings which combine to offer either a sealed bulkhead mounting housing or a sealed angled adaptor.Three separate parts are available as follows:
Top entry metal hood with sealing screw
Bulkhead metal housing with sealing screw
Metal adaptor for assembly in angled position
Bulkhead metal housing with sealing screw
Metal adaptor for assembly in angled position
Note
For IP68 metric M20 cable glands see stock no.390-044 and range.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Specifications
Attribute | Value |
---|---|
Type | Housing |
Series | Han HPR |
Range | Han 3HPR |
- RS Stock No.:
- 426-0717
- Mfr. Part No.:
- 09400030902
- Brand:
- HARTING