- RS Stock No.:
- 800-6747
- Mfr. Part No.:
- 11200035456
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 800-6747
- Mfr. Part No.:
- 11200035456
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han-Yellock 10 Hoods
Han-Yellock 10 hoods, available in M20 and M25 cable gland entry versions, angled or straight. Compatible with Han 3A connector components. These Han-Yellock 10 hoods feature an internal locking mechanism which protects against accidental opening and offers good resistance against vibration and shock and have a compact and space saving design, suitable for many industrial applications.
Compatible with all inserts size Han 3A
Very durable via an internal push button locking mechanism
Optimal EMC properties
M20 M25 cable gland entry
Powder coated
IP67 rated
Very durable via an internal push button locking mechanism
Optimal EMC properties
M20 M25 cable gland entry
Powder coated
IP67 rated
Han-Yellock Range
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
Range | Han Yellock 10 |
Series | Han-Yellock |
For Use With | Hood |