- RS Stock No.:
- 841-2114
- Mfr. Part No.:
- 09200163001
- Brand:
- HARTING
Available to back order for despatch 10.06.2024
Added
Price Each
Kr. 249,70
(exc. VAT)
Kr. 312,12
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 249,70 |
10 - 24 | Kr. 243,76 |
25 + | Kr. 237,49 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 841-2114
- Mfr. Part No.:
- 09200163001
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting-Han insert Modules
Male and female inserts for use with Harting-Han series of hoods and housing, available in screw terminal and crimp contact versions as specified.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han-A |
Type | Connector Insert |
Number of Rows | 2 |
Voltage Rating | 250 V |
Number of Contacts | 16 |
- RS Stock No.:
- 841-2114
- Mfr. Part No.:
- 09200163001
- Brand:
- HARTING