Login / Register to access your benefits
Recently searched

    HARTING Han Contacts Male 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty

    Subtotal (1 pack of 100 units)*

    Kr.4 836 70 

    (exc. VAT)

    Kr.6 045 90 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 300 units(s) shipping from 21. august 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    100 +Kr. 48,367Kr. 4 836,70

    *price indicative

    RS Stock No.:
    173-7521
    Mfr. Part No.:
    09330006117
    Brand:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Series

    Han Contacts

    Accessory Type

    Crimp Contact

    For Use With

    Heavy Duty Power Connector

    Range

    Han Coax, Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid

    Voltage Rating

    400 V

    Current Rating

    16A

    Minimum Wire Size mm²

    0.14mm²

    Gender

    Male

    Maximum Wire Size mm²

    0.37mm²

    Termination Method

    Crimp

    Related links